Yellow 589nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMY-C680

DigiKey Part Number
516-HSMY-C680TR-ND - Tape & Reel (TR)
516-HSMY-C680CT-ND - Cut Tape (CT)
516-HSMY-C680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMY-C680
Description
LED YELLOW CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
125°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
588nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 1.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.00mm
Lens Size
2.00mm x 1.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.364
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,24800 €2,48 €
1000,17660 €17,66 €
5000,14426 €72,13 €
1.0000,13361 €133,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11988 €359,64 €
6.0000,11288 €677,28 €
9.0000,10928 €983,52 €
15.0000,10523 €1.578,45 €
21.0000,10281 €2.159,01 €
30.0000,10045 €3.013,50 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €