
T59EE477M016C0020 | |
|---|---|
DigiKey Part Number | 718-T59EE477M016C0020TR-ND - Tape & Reel (TR) 718-T59EE477M016C0020CT-ND - Cut Tape (CT) 718-T59EE477M016C0020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EE477M016C0020 |
Description | CAP TANT POLY 470UF 16V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 20mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T59EE477M016C0020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 4,54600 € | 45,46 € |
| 50 | 3,91420 € | 195,71 € |
| 100 | 3,71890 € | 371,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,42548 € | 1.370,19 € |
| 800 | 3,31639 € | 2.653,11 € |
| 1.200 | 3,26171 € | 3.914,05 € |
| 2.000 | 3,20109 € | 6.402,18 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |







