
A759PY337M1JAAE042 | |
|---|---|
DigiKey Part Number | 399-16573-ND |
Manufacturer | |
Manufacturer Product Number | A759PY337M1JAAE042 |
Description | CAP ALUM POLY 330UF 20% 63V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum - Polymer Capacitors Radial, Can 42mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759PY337M1JAAE042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 42mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 201.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.03 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,19700 € | 31,97 € |
| 50 | 2,60460 € | 130,23 € |
| 200 | 2,26240 € | 452,48 € |
| 600 | 2,06833 € | 1.241,00 € |
| 1.000 | 1,99581 € | 1.995,81 € |
| 2.600 | 1,90538 € | 4.953,99 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |




