
T59EE477M016C0025 | |
|---|---|
DigiKey Part Number | 718-2215-2-ND - Tape & Reel (TR) 718-2215-1-ND - Cut Tape (CT) 718-2215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EE477M016C0025 |
Description | CAP TANT POLY 470UF 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T59EE477M016C0025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 4,40100 € | 44,01 € |
| 50 | 3,78500 € | 189,25 € |
| 100 | 3,59440 € | 359,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,30795 € | 1.323,18 € |
| 800 | 3,20143 € | 2.561,14 € |
| 1.200 | 3,14805 € | 3.777,66 € |
| 2.000 | 3,08887 € | 6.177,74 € |
| 2.800 | 3,05428 € | 8.551,98 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |





