Upgrade
Upgrade
Upgrade
Upgrade

MCA1206MD4990BP100 | |
|---|---|
DigiKey Part Number | MCA1206-499-MBTR-ND - Tape & Reel (TR) MCA1206-499-MBCT-ND - Cut Tape (CT) MCA1206-499-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1206MD4990BP100 |
Description | RES 499 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA1206MD4990BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53700 € | 5,37 € |
| 25 | 0,49800 € | 12,45 € |
| 50 | 0,47080 € | 23,54 € |
| 100 | 0,44540 € | 44,54 € |
| 250 | 0,41548 € | 103,87 € |
| 500 | 0,39526 € | 197,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40355 € | 403,55 € |
| 2.000 | 0,38627 € | 772,54 € |
| 3.000 | 0,37709 € | 1.131,27 € |
| 5.000 | 0,36644 € | 1.832,20 € |
| 7.000 | 0,35995 € | 2.519,65 € |
| 10.000 | 0,35351 € | 3.535,10 € |
| 12.000 | 0,35038 € | 4.204,56 € |
| 24.000 | 0,33946 € | 8.147,04 € |
| 25.000 | 0,33887 € | 8.471,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |




