


RTAN1206BKE499R | |
|---|---|
DigiKey Part Number | RTAN1206BKE499RTR-ND - Tape & Reel (TR) RTAN1206BKE499RCT-ND - Cut Tape (CT) RTAN1206BKE499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN1206BKE499R |
Description | RES 499 OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN1206BKE499R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,27760 € | 6,94 € |
| 50 | 0,26200 € | 13,10 € |
| 100 | 0,24780 € | 24,78 € |
| 250 | 0,23068 € | 57,67 € |
| 500 | 0,21906 € | 109,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22321 € | 223,21 € |
| 2.000 | 0,21319 € | 426,38 € |
| 3.000 | 0,20784 € | 623,52 € |
| 5.000 | 0,20163 € | 1.008,15 € |
| 7.000 | 0,19783 € | 1.384,81 € |
| 10.000 | 0,19406 € | 1.940,60 € |
| 12.000 | 0,19223 € | 2.306,76 € |
| 24.000 | 0,18581 € | 4.459,44 € |
| 25.000 | 0,18546 € | 4.636,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

