


TNPW1206499RBEEN | |
|---|---|
DigiKey Part Number | 541-3878-2-ND - Tape & Reel (TR) 541-3878-1-ND - Cut Tape (CT) 541-3878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206499RBEEN |
Description | RES 499 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206499RBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,41840 € | 10,46 € |
| 50 | 0,39780 € | 19,89 € |
| 100 | 0,37580 € | 37,58 € |
| 250 | 0,35708 € | 89,27 € |
| 500 | 0,33958 € | 169,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31673 € | 316,73 € |
| 2.000 | 0,31422 € | 628,44 € |
| 3.000 | 0,31291 € | 938,73 € |
| 5.000 | 0,31143 € | 1.557,15 € |
| 7.000 | 0,30856 € | 2.159,92 € |
| 10.000 | 0,30295 € | 3.029,50 € |
| 12.000 | 0,30022 € | 3.602,64 € |
| 24.000 | 0,29069 € | 6.976,56 € |
| 25.000 | 0,29017 € | 7.254,25 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

