
VJ0805Y104JXARW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805Y104JXARW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y104JXARW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y104JXARW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104JXARW1BC |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104JXARW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,10100 € | 1,01 € |
50 | 0,07220 € | 3,61 € |
100 | 0,06350 € | 6,35 € |
500 | 0,04856 € | 24,28 € |
1.000 | 0,04396 € | 43,96 € |
2.500 | 0,03912 € | 97,80 € |
5.000 | 0,03622 € | 181,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03382 € | 338,20 € |
20.000 | 0,03185 € | 637,00 € |
30.000 | 0,03087 € | 926,10 € |
50.000 | 0,02978 € | 1.489,00 € |
70.000 | 0,02914 € | 2.039,80 € |
100.000 | 0,02852 € | 2.852,00 € |
120.000 | 0,02823 € | 3.387,60 € |
240.000 | 0,02725 € | 6.540,00 € |
250.000 | 0,02720 € | 6.800,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |