
VJ0805Y104JXATW1BC | |
---|---|
DigiKey Part Number | 720-1752-2-ND - Tape & Reel (TR) 720-1752-1-ND - Cut Tape (CT) 720-1752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104JXATW1BC |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104JXATW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,10100 € | 1,01 € |
50 | 0,07220 € | 3,61 € |
100 | 0,06350 € | 6,35 € |
500 | 0,04856 € | 24,28 € |
1.000 | 0,04396 € | 43,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,03831 € | 114,93 € |
6.000 | 0,03554 € | 213,24 € |
9.000 | 0,03416 € | 307,44 € |
15.000 | 0,03263 € | 489,45 € |
21.000 | 0,03173 € | 666,33 € |
30.000 | 0,03087 € | 926,10 € |
36.000 | 0,03046 € | 1.096,56 € |
72.000 | 0,02909 € | 2.094,48 € |
75.000 | 0,02901 € | 2.175,75 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |