


KGM21NR71H104JT | |
---|---|
DigiKey Part Number | 478-KGM21NR71H104JTTR-ND - Tape & Reel (TR) 478-KGM21NR71H104JTCT-ND - Cut Tape (CT) 478-KGM21NR71H104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H104JT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H104JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05400 € | 0,54 € |
50 | 0,03740 € | 1,87 € |
100 | 0,03230 € | 3,23 € |
500 | 0,02386 € | 11,93 € |
1.000 | 0,02126 € | 21,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01826 € | 73,04 € |
8.000 | 0,01359 € | 108,72 € |
12.000 | 0,01286 € | 154,32 € |
20.000 | 0,01282 € | 256,40 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |