VJ0805A331GXBAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13868 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,38725 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,39680 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,38725 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,39680 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,38725 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,39680 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,38725 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,10537 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,10924 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,08697 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,08368 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,45278 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,32201 €
Datasheet
330 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A331GXBAP

DigiKey Part Number
VJ0805A331GXBAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A331GXBAP
Description
CAP CER 330PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A331GXBAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A331FXBACVishay Vitramon0VJ0805A331FXBAC-ND0,13868 €Upgrade
VJ0805A331FXBAPVishay Vitramon0VJ0805A331FXBAP-ND0,38725 €Upgrade
VJ0805A331FXBMCVishay Vitramon0VJ0805A331FXBMC-ND0,39680 €Upgrade
VJ0805A331FXBMPVishay Vitramon0VJ0805A331FXBMP-ND0,38725 €Upgrade
VJ0805A331GXCACVishay Vitramon0VJ0805A331GXCAC-ND0,39680 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,31375 €3.137,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31375 €
Unit Price with VAT:0,37336 €