Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0805A331FXBAP | |
|---|---|
DigiKey Part Number | VJ0805A331FXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A331FXBAP |
Description | CAP CER 330PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A331FXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A331FBBBR31G | Vishay Vitramon | 0 | GA0805A331FBBBR31G-ND | 0,21372 € | Parametric Equivalent |
| GA0805A331FBBBT31G | Vishay Vitramon | 0 | GA0805A331FBBBT31G-ND | 0,22006 € | Parametric Equivalent |
| GA0805A331FXBBC31G | Vishay Vitramon | 0 | GA0805A331FXBBC31G-ND | 0,17447 € | Parametric Equivalent |
| GA0805A331FXBBP31G | Vishay Vitramon | 0 | GA0805A331FXBBP31G-ND | 0,16908 € | Parametric Equivalent |
| VJ0805A331FLBAJ32 | Vishay Vitramon | 0 | 720-VJ0805A331FLBAJ32TR-ND | 0,87031 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,38725 € | 3.872,50 € |
| Unit Price without VAT: | 0,38725 € |
|---|---|
| Unit Price with VAT: | 0,46083 € |





