GA0805A331GXBBC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,18161 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,18940 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,17267 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,18014 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,15058 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14416 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,14997 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,13730 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,08851 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09278 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07435 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,07081 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,09038 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,09472 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A331GXBBC31G

DigiKey Part Number
GA0805A331GXBBC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A331GXBBC31G
Description
CAP CER 330PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A331GXBBC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,07547 €452,82 €
Unit Price without VAT:0,07547 €
Unit Price with VAT:0,08981 €