TR3V107K010C0150 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,59472 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 1.063
Unit Price: 2,69000 €
Datasheet

Similar


Vishay Sprague
In Stock: 9.329
Unit Price: 0,75000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,78210 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,21937 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,18598 €
Datasheet

Similar


Vishay Sprague
In Stock: 90.718
Unit Price: 0,77000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,80408 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.216
Unit Price: 1,82000 €
Datasheet

Similar


Vishay Sprague
In Stock: 638
Unit Price: 1,36000 €
Datasheet

Similar


Vishay Sprague
In Stock: 450
Unit Price: 1,24000 €
Datasheet

Similar


Vishay Sprague
In Stock: 269
Unit Price: 1,15000 €
Datasheet

Similar


Vishay Sprague
In Stock: 548
Unit Price: 1,83000 €
Datasheet

Similar


KEMET
In Stock: 991
Unit Price: 1,58000 €
Datasheet
TR3 7343-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3V107K010C0150

DigiKey Part Number
718-1467-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3V107K010C0150
Description
CAP TANT 100UF 10% 10V 2917
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3V107K010C0150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes