
TR3E107K010C0100 | |
---|---|
DigiKey Part Number | 718-1784-2-ND - Tape & Reel (TR) 718-1784-1-ND - Cut Tape (CT) 718-1784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E107K010C0100 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E107K010C0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,83000 € | 1,83 € |
10 | 1,23900 € | 12,39 € |
50 | 1,00560 € | 50,28 € |
100 | 0,93350 € | 93,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,84208 € | 336,83 € |
800 | 0,80115 € | 640,92 € |
1.200 | 0,78066 € | 936,79 € |
2.000 | 0,75793 € | 1.515,86 € |
2.800 | 0,74464 € | 2.084,99 € |
4.000 | 0,73187 € | 2.927,48 € |
4.800 | 0,72580 € | 3.483,84 € |
9.600 | 0,70540 € | 6.771,84 € |
10.000 | 0,70432 € | 7.043,20 € |
Unit Price without VAT: | 1,83000 € |
---|---|
Unit Price with VAT: | 2,17770 € |