
T491D107K010AH | |
---|---|
DigiKey Part Number | 399-8365-2-ND - Tape & Reel (TR) 399-8365-1-ND - Cut Tape (CT) 399-8365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107K010AH |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107K010AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,58000 € | 1,58 € |
10 | 1,05900 € | 10,59 € |
50 | 0,85300 € | 42,65 € |
100 | 0,78940 € | 78,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,68194 € | 340,97 € |
1.000 | 0,64864 € | 648,64 € |
1.500 | 0,63197 € | 947,96 € |
2.500 | 0,61349 € | 1.533,72 € |
3.500 | 0,60269 € | 2.109,41 € |
5.000 | 0,59229 € | 2.961,45 € |
6.000 | 0,58737 € | 3.524,22 € |
12.000 | 0,57078 € | 6.849,36 € |
12.500 | 0,56990 € | 7.123,75 € |
Unit Price without VAT: | 1,58000 € |
---|---|
Unit Price with VAT: | 1,88020 € |