TR3E226M035C0275 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 4.770
Unit Price: 1,17000 €
Datasheet

Direct


Vishay Sprague
In Stock: 591
Unit Price: 4,00000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 407
Unit Price: 1,17000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,05662 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 1.034
Unit Price: 1,55000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,04248 €
Datasheet

Similar


Vishay Sprague
In Stock: 100
Unit Price: 1,17000 €
Datasheet

Similar


Vishay Sprague
In Stock: 950
Unit Price: 1,15000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.000
Unit Price: 2,01074 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,64520 €
Datasheet

Direct


KEMET
In Stock: 766
Unit Price: 2,20000 €
Datasheet

Upgrade


KEMET
In Stock: 5.417
Unit Price: 2,03000 €
Datasheet

Similar


KEMET
In Stock: 496
Unit Price: 2,54000 €
Datasheet

Similar


KEMET
In Stock: 807
Unit Price: 1,36000 €
Datasheet
TR3E(2917)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3E226M035C0275

DigiKey Part Number
718-TR3E226M035C0275TR-ND - Tape & Reel (TR)
718-TR3E226M035C0275CT-ND - Cut Tape (CT)
718-TR3E226M035C0275DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3E226M035C0275
Description
CAP TANT 22UF 20% 35V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 275mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3E226M035C0275 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
275mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,19000 €2,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,04248 €416,99 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €