Tantamount 593D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tantamount 593D
593D226X9035E2TE3

593D226X9035E2TE3

DigiKey Part Number
718-1033-2-ND - Tape & Reel (TR)
718-1033-1-ND - Cut Tape (CT)
718-1033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D226X9035E2TE3
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 275mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D226X9035E2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
275mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 407
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,76300 €7,63 €
500,60420 €30,21 €
1000,55530 €55,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,49165 €196,66 €
8000,46386 €371,09 €
1.2000,44996 €539,95 €
2.0000,43455 €869,10 €
2.8000,42554 €1.191,51 €
4.0000,41687 €1.667,48 €
4.8000,41277 €1.981,30 €
9.6000,39893 €3.829,73 €
10.0000,39820 €3.982,00 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €