
TR3D226K035C0275 | |
---|---|
DigiKey Part Number | 718-1539-2-ND - Tape & Reel (TR) 718-1539-1-ND - Cut Tape (CT) 718-1539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D226K035C0275 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 275mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D226K035C0275 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,55000 € | 1,55 € |
10 | 1,04300 € | 10,43 € |
50 | 0,83980 € | 41,99 € |
100 | 0,77700 € | 77,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,68412 € | 342,06 € |
1.000 | 0,65057 € | 650,57 € |
1.500 | 0,63377 € | 950,65 € |
2.500 | 0,61515 € | 1.537,88 € |
3.500 | 0,60426 € | 2.114,91 € |
5.000 | 0,59378 € | 2.968,90 € |
6.000 | 0,58882 € | 3.532,92 € |
12.000 | 0,57210 € | 6.865,20 € |
12.500 | 0,57121 € | 7.140,12 € |
Unit Price without VAT: | 1,55000 € |
---|---|
Unit Price with VAT: | 1,84450 € |