Similar
Similar
Direct
Similar

TR3B686K010C0600 | |
|---|---|
DigiKey Part Number | 718-1484-2-ND - Tape & Reel (TR) 718-1484-1-ND - Cut Tape (CT) 718-1484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B686K010C0600 |
Description | CAP TANT 68UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B686K010C0600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78200 € | 7,82 € |
| 50 | 0,61940 € | 30,97 € |
| 100 | 0,56920 € | 56,92 € |
| 500 | 0,48434 € | 242,17 € |
| 1.000 | 0,45808 € | 458,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43646 € | 872,92 € |
| 4.000 | 0,41866 € | 1.674,64 € |
| 6.000 | 0,40974 € | 2.458,44 € |
| 10.000 | 0,39986 € | 3.998,60 € |
| 14.000 | 0,39408 € | 5.517,12 € |
| 20.000 | 0,38852 € | 7.770,40 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |



