
TR3B686K010C0900 | |
|---|---|
DigiKey Part Number | 718-1482-2-ND - Tape & Reel (TR) 718-1482-1-ND - Cut Tape (CT) 718-1482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B686K010C0900 |
Description | CAP TANT 68UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B686K010C0900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63100 € | 6,31 € |
| 50 | 0,49420 € | 24,71 € |
| 100 | 0,45190 € | 45,19 € |
| 500 | 0,38066 € | 190,33 € |
| 1.000 | 0,35861 € | 358,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34046 € | 680,92 € |
| 4.000 | 0,32552 € | 1.302,08 € |
| 6.000 | 0,31804 € | 1.908,24 € |
| 10.000 | 0,30974 € | 3.097,40 € |
| 14.000 | 0,30489 € | 4.268,46 € |
| 20.000 | 0,30022 € | 6.004,40 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

