
TAJB686K010RNJ | |
|---|---|
DigiKey Part Number | 478-3069-2-ND - Tape & Reel (TR) 478-3069-1-ND - Cut Tape (CT) 478-3069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB686K010RNJ |
Description | CAP TANT 68UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB686K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46700 € | 4,67 € |
| 50 | 0,36020 € | 18,01 € |
| 100 | 0,32720 € | 32,72 € |
| 500 | 0,27144 € | 135,72 € |
| 1.000 | 0,25419 € | 254,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23999 € | 479,98 € |
| 4.000 | 0,22831 € | 913,24 € |
| 6.000 | 0,22246 € | 1.334,76 € |
| 10.000 | 0,21597 € | 2.159,70 € |
| 14.000 | 0,21218 € | 2.970,52 € |
| 20.000 | 0,20853 € | 4.170,60 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

