Direct
Upgrade
Upgrade
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar

TR3A335K016C3500 | |
|---|---|
DigiKey Part Number | 718-TR3A335K016C3500TR-ND - Tape & Reel (TR) 718-TR3A335K016C3500CT-ND - Cut Tape (CT) 718-TR3A335K016C3500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A335K016C3500 |
Description | CAP TANT 3.3UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A335K016C3500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40200 € | 4,02 € |
| 50 | 0,30820 € | 15,41 € |
| 100 | 0,27910 € | 27,91 € |
| 500 | 0,23018 € | 115,09 € |
| 1.000 | 0,21505 € | 215,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20666 € | 413,32 € |
| 4.000 | 0,19621 € | 784,84 € |
| 6.000 | 0,19098 € | 1.145,88 € |
| 10.000 | 0,18518 € | 1.851,80 € |
| 14.000 | 0,18178 € | 2.544,92 € |
| 20.000 | 0,17852 € | 3.570,40 € |
| 24.000 | 0,17698 € | 4.247,52 € |
| 48.000 | 0,17177 € | 8.244,96 € |
| 50.000 | 0,17149 € | 8.574,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |










