
TPSA335K016R3500 | |
---|---|
DigiKey Part Number | 478-2395-2-ND - Tape & Reel (TR) 478-2395-1-ND - Cut Tape (CT) 478-2395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA335K016R3500 |
Description | CAP TANT 3.3UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,29800 € | 2,98 € |
50 | 0,22480 € | 11,24 € |
100 | 0,20220 € | 20,22 € |
500 | 0,16422 € | 82,11 € |
1.000 | 0,15248 € | 152,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,14569 € | 291,38 € |
4.000 | 0,13758 € | 550,32 € |
6.000 | 0,13352 € | 801,12 € |
10.000 | 0,12903 € | 1.290,30 € |
14.000 | 0,12640 € | 1.769,60 € |
20.000 | 0,12387 € | 2.477,40 € |
24.000 | 0,12267 € | 2.944,08 € |
48.000 | 0,11863 € | 5.694,24 € |
50.000 | 0,11842 € | 5.921,00 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |