
293D335X9016A2TE3 | |
|---|---|
DigiKey Part Number | 718-1142-2-ND - Tape & Reel (TR) 718-1142-1-ND - Cut Tape (CT) 718-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D335X9016A2TE3 |
Description | CAP TANT 3.3UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D335X9016A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12100 € | 6,05 € |
| 100 | 0,10740 € | 10,74 € |
| 500 | 0,08442 € | 42,21 € |
| 1.000 | 0,07734 € | 77,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07295 € | 145,90 € |
| 4.000 | 0,06807 € | 272,28 € |
| 6.000 | 0,06562 € | 393,72 € |
| 10.000 | 0,06291 € | 629,10 € |
| 14.000 | 0,06133 € | 858,62 € |
| 20.000 | 0,05980 € | 1.196,00 € |
| 24.000 | 0,05908 € | 1.417,92 € |
| 48.000 | 0,05665 € | 2.719,20 € |
| 50.000 | 0,05652 € | 2.826,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

