
TR3A335K016C3500 | |
---|---|
DigiKey Part Number | 718-TR3A335K016C3500TR-ND - Tape & Reel (TR) 718-TR3A335K016C3500CT-ND - Cut Tape (CT) 718-TR3A335K016C3500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A335K016C3500 |
Description | CAP TANT 3.3UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A335K016C3500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,40000 € | 4,00 € |
50 | 0,30600 € | 15,30 € |
100 | 0,27720 € | 27,72 € |
500 | 0,22860 € | 114,30 € |
1.000 | 0,21358 € | 213,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,20525 € | 410,50 € |
4.000 | 0,19487 € | 779,48 € |
6.000 | 0,18967 € | 1.138,02 € |
10.000 | 0,18391 € | 1.839,10 € |
14.000 | 0,18054 € | 2.527,56 € |
20.000 | 0,17730 € | 3.546,00 € |
24.000 | 0,17577 € | 4.218,48 € |
48.000 | 0,17059 € | 8.188,32 € |
50.000 | 0,17032 € | 8.516,00 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |