T55D227M010C0040 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Polytech
In Stock: 489
Unit Price: 1,30000 €
Datasheet
T55D687M6R3C0025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55D227M010C0040

DigiKey Part Number
718-T55D227M010C0040TR-ND - Tape & Reel (TR)
718-T55D227M010C0040CT-ND - Cut Tape (CT)
718-T55D227M010C0040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55D227M010C0040
Description
T55D227M010C0040
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,89000 €8,90 €
500,71060 €35,53 €
1000,65520 €65,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,57266 €286,33 €
1.0000,54307 €543,07 €
1.5000,52825 €792,38 €
2.5000,51182 €1.279,55 €
3.5000,50223 €1.757,80 €
5.0000,49299 €2.464,95 €
6.0000,48861 €2.931,66 €
12.0000,47387 €5.686,44 €
12.5000,47308 €5.913,50 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €