
T51D227M010C0040 | |
|---|---|
DigiKey Part Number | 3581-T51D227M010C0040TR-ND - Tape & Reel (TR) 3581-T51D227M010C0040CT-ND - Cut Tape (CT) 3581-T51D227M010C0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D227M010C0040 |
Description | POLYMER AUTOMOTIVE CAP (AEC Q200 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Polytech | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Ratings AEC-Q200 |
Type Molded | Features General Purpose |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,08900 € | 10,89 € |
| 50 | 0,87580 € | 43,79 € |
| 100 | 0,81040 € | 81,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69934 € | 349,67 € |
| 1.500 | 0,64778 € | 971,67 € |
| 2.500 | 0,62871 € | 1.571,78 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

