


T520D227M010ATE040 | |
|---|---|
DigiKey Part Number | 399-4047-2-ND - Tape & Reel (TR) 399-4047-1-ND - Cut Tape (CT) 399-4047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D227M010ATE040 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D227M010ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,25600 € | 12,56 € |
| 50 | 1,01860 € | 50,93 € |
| 100 | 0,94510 € | 94,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82096 € | 410,48 € |
| 1.500 | 0,76330 € | 1.144,95 € |
| 2.500 | 0,74196 € | 1.854,90 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |



