
511D227M075DK4D | |
---|---|
DigiKey Part Number | 511D227M075DK4D-ND |
Manufacturer | |
Manufacturer Product Number | 511D227M075DK4D |
Description | CAP ALUM 220UF 20% 75V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 75 V Aluminum Electrolytic Capacitors Radial, Can 666mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
ESR (Equivalent Series Resistance) | 666mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 589 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 40 kHz | |
Impedance | 211 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
248 | 4,41710 € | 1.095,44 € |
Unit Price without VAT: | 4,41710 € |
---|---|
Unit Price with VAT: | 5,25635 € |