EGXE800ELL221MK25S is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1.000
Unit Price: 1,58000 €
Datasheet
GXE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXE800ELL221MK25S

DigiKey Part Number
565-EGXE800ELL221MK25S-ND
Manufacturer
Manufacturer Product Number
EGXE800ELL221MK25S
Description
CAP ALUM 220UF 20% 80V RADIAL TH
Customer Reference
Detailed Description
220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
620 mA @ 120 Hz
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Impedance
180 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes