
100YXJ220M12.5X25 | |
|---|---|
DigiKey Part Number | 1189-1028-ND |
Manufacturer | |
Manufacturer Product Number | 100YXJ220M12.5X25 |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXJ220M12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.134 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.62 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,74500 € | 7,45 € |
| 50 | 0,57040 € | 28,52 € |
| 100 | 0,51510 € | 51,51 € |
| 500 | 0,42006 € | 210,03 € |
| 1.000 | 0,39010 € | 390,10 € |
| 3.000 | 0,35264 € | 1.057,92 € |
| 5.000 | 0,33864 € | 1.693,20 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

