
293D685X0035C2TE3 | |
---|---|
DigiKey Part Number | 718-293D685X0035C2TE3TR-ND - Tape & Reel (TR) 718-293D685X0035C2TE3CT-ND - Cut Tape (CT) 718-293D685X0035C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X0035C2TE3 |
Description | CAP TANT 6.8UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X0035C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,67000 € | 0,67 € |
10 | 0,41900 € | 4,19 € |
50 | 0,32160 € | 16,08 € |
100 | 0,29150 € | 29,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,24582 € | 122,91 € |
1.000 | 0,22987 € | 229,87 € |
1.500 | 0,22189 € | 332,83 € |
2.500 | 0,21306 € | 532,65 € |
3.500 | 0,20789 € | 727,62 € |
5.000 | 0,20292 € | 1.014,60 € |
6.000 | 0,20057 € | 1.203,42 € |
12.000 | 0,19264 € | 2.311,68 € |
12.500 | 0,19221 € | 2.402,62 € |
Unit Price without VAT: | 0,67000 € |
---|---|
Unit Price with VAT: | 0,79730 € |