
TAJC685M035RNJ | |
---|---|
DigiKey Part Number | 478-8905-2-ND - Tape & Reel (TR) 478-8905-1-ND - Cut Tape (CT) 478-8905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC685M035RNJ |
Description | CAP TANT 6.8UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC685M035RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,60300 € | 6,03 € |
50 | 0,47240 € | 23,62 € |
100 | 0,43180 € | 43,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,37080 € | 185,40 € |
1.000 | 0,34924 € | 349,24 € |
1.500 | 0,33845 € | 507,67 € |
2.500 | 0,32649 € | 816,23 € |
3.500 | 0,31950 € | 1.118,25 € |
5.000 | 0,31277 € | 1.563,85 € |
6.000 | 0,30959 € | 1.857,54 € |
12.000 | 0,29885 € | 3.586,20 € |
12.500 | 0,29828 € | 3.728,50 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |