Direct
Similar
Direct
Direct
Direct
Upgrade
Similar
Similar

TAJC685K035RNJ | |
|---|---|
DigiKey Part Number | 478-1720-2-ND - Tape & Reel (TR) 478-1720-1-ND - Cut Tape (CT) 478-1720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC685K035RNJ |
Description | CAP TANT 6.8UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC685K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F931V685KCC | KYOCERA AVX | 0 | F931V685KCCAVX-ND | 0,65764 € | Direct |
| TPSC685K035R0350 | KYOCERA AVX | 860 | 478-TPSC685K035R0350CT-ND | 0,99000 € | Similar |
| 293D685X9035C2TE3 | Vishay Sprague | 2.509 | 718-1818-1-ND | 0,73000 € | Direct |
| T491C685K035AH | KEMET | 598 | 399-T491C685K035AHCT-ND | 1,10000 € | Direct |
| T491C685K035AT | KEMET | 6.831 | 399-8358-1-ND | 0,88000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69900 € | 6,99 € |
| 50 | 0,55020 € | 27,51 € |
| 100 | 0,50430 € | 50,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42690 € | 213,45 € |
| 1.000 | 0,40296 € | 402,96 € |
| 1.500 | 0,39097 € | 586,45 € |
| 2.500 | 0,37768 € | 944,20 € |
| 3.500 | 0,36990 € | 1.294,65 € |
| 5.000 | 0,36243 € | 1.812,15 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |






