


TR3C685K035C0475 | |
---|---|
DigiKey Part Number | 718-1851-2-ND - Tape & Reel (TR) 718-1851-1-ND - Cut Tape (CT) 718-1851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C685K035C0475 |
Description | CAP TANT 6.8UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 475mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C685K035C0475 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 475mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,08000 € | 1,08 € |
10 | 0,70400 € | 7,04 € |
50 | 0,55580 € | 27,79 € |
100 | 0,51000 € | 51,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,42600 € | 213,00 € |
1.000 | 0,40215 € | 402,15 € |
1.500 | 0,39021 € | 585,32 € |
2.500 | 0,37698 € | 942,45 € |
3.500 | 0,36924 € | 1.292,34 € |
5.000 | 0,36180 € | 1.809,00 € |
6.000 | 0,35827 € | 2.149,62 € |
12.000 | 0,34640 € | 4.156,80 € |
12.500 | 0,34577 € | 4.322,12 € |
Unit Price without VAT: | 1,08000 € |
---|---|
Unit Price with VAT: | 1,28520 € |