
SISS65DN-T1-GE3 | |
---|---|
DigiKey Part Number | SISS65DN-T1-GE3TR-ND - Tape & Reel (TR) SISS65DN-T1-GE3CT-ND - Cut Tape (CT) SISS65DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | Vishay Siliconix |
Manufacturer Product Number | SISS65DN-T1-GE3 |
Description | MOSFET P-CH 30V 25.9A/94A PPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 25.9A (Ta), 94A (Tc) 5.1W (Ta), 65.8W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
EDA/CAD Models | SISS65DN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 138 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4930 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.1W (Ta), 65.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 0,69700 € | 6,97 € |
100 | 0,46050 € | 46,05 € |
500 | 0,35874 € | 179,37 € |
1.000 | 0,32597 € | 325,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,28437 € | 853,11 € |
6.000 | 0,26343 € | 1.580,58 € |
9.000 | 0,25277 € | 2.274,93 € |
15.000 | 0,24608 € | 3.691,20 € |
Unit Price without VAT: | 1,11000 € |
---|---|
Unit Price with VAT: | 1,32090 € |