SIS176LDN-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISA01DN-T1-GE3

DigiKey Part Number
SISA01DN-T1-GE3TR-ND - Tape & Reel (TR)
SISA01DN-T1-GE3CT-ND - Cut Tape (CT)
SISA01DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISA01DN-T1-GE3
Description
MOSFET P-CH 30V 22.4A/60A PPAK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 22.4A (Ta), 60A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SISA01DN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.9mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 10 V
Vgs (Max)
+16V, -20V
Input Capacitance (Ciss) (Max) @ Vds
3490 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,71800 €7,18 €
1000,47430 €47,43 €
5000,36982 €184,91 €
1.0000,33619 €336,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29348 €880,44 €
6.0000,27198 €1.631,88 €
9.0000,26103 €2.349,27 €
15.0000,25512 €3.826,80 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €