
AON7522E | |
|---|---|
DigiKey Part Number | 785-1505-2-ND - Tape & Reel (TR) 785-1505-1-ND - Cut Tape (CT) 785-1505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7522E |
Description | MOSFET N-CH 30V 21A/34A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta), 34A (Tc) 3.1W (Ta), 31W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1540 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,44900 € | 4,49 € |
| 100 | 0,29050 € | 29,05 € |
| 500 | 0,22230 € | 111,15 € |
| 1.000 | 0,20029 € | 200,29 € |
| 2.000 | 0,18177 € | 363,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16171 € | 808,55 € |
| 10.000 | 0,14931 € | 1.493,10 € |
| 15.000 | 0,14299 € | 2.144,85 € |
| 25.000 | 0,13589 € | 3.397,25 € |
| 35.000 | 0,13495 € | 4.723,25 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |





