
AON7524 | |
|---|---|
DigiKey Part Number | 785-1634-2-ND - Tape & Reel (TR) 785-1634-1-ND - Cut Tape (CT) 785-1634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7524 |
Description | MOSFET N-CH 30V 25A/28A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta), 28A (Tc) 3.1W (Ta), 32W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2250 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 32W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,36430 € | 36,43 € |
| 500 | 0,28118 € | 140,59 € |
| 1.000 | 0,25439 € | 254,39 € |
| 2.000 | 0,23183 € | 463,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20742 € | 1.037,10 € |
| 10.000 | 0,19233 € | 1.923,30 € |
| 15.000 | 0,18464 € | 2.769,60 € |
| 25.000 | 0,18138 € | 4.534,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |











