


PIC24FJ64GL305T-I/PT | |
|---|---|
DigiKey Part Number | 150-PIC24FJ64GL305T-I/PTTR-ND - Tape & Reel (TR) 150-PIC24FJ64GL305T-I/PTCT-ND - Cut Tape (CT) 150-PIC24FJ64GL305T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC24FJ64GL305T-I/PT |
Description | IC MCU 16BIT 64KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 8K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 12x10/12b |
Part Status Active | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 48-TQFP (7x7) |
Peripherals DMA, LCD, PWM, WDT | Package / Case 48-TQFP |
Number of I/O 39 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 25 | 2,05760 € | 51,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,77338 € | 2.837,41 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

