
SIS4634LDN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIS4634LDN-T1-GE3TR-ND - Tape & Reel (TR) 742-SIS4634LDN-T1-GE3CT-ND - Cut Tape (CT) 742-SIS4634LDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS4634LDN-T1-GE3 |
Description | N-CHANNEL 60 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.8A (Ta), 8A (Tc) 3.2W (Ta), 19.8W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS4634LDN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 420 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 19.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53300 € | 5,33 € |
| 100 | 0,34740 € | 34,74 € |
| 500 | 0,26760 € | 133,80 € |
| 1.000 | 0,24190 € | 241,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20922 € | 627,66 € |
| 6.000 | 0,19277 € | 1.156,62 € |
| 9.000 | 0,18439 € | 1.659,51 € |
| 15.000 | 0,17497 € | 2.624,55 € |
| 21.000 | 0,17047 € | 3.579,87 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |











