SIRS4302DP-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIRS4401DP-T1-GE3

DigiKey Part Number
742-SIRS4401DP-T1-GE3TR-ND - Tape & Reel (TR)
742-SIRS4401DP-T1-GE3CT-ND - Cut Tape (CT)
742-SIRS4401DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIRS4401DP-T1-GE3
Description
P-CHANNEL 40 V (D-S) MOSFET POWE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 46.8A (Ta), 198A (Tc) 7.4W (Ta), 132W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
588 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
21850 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
7.4W (Ta), 132W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.774
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,68000 €3,68 €
102,42600 €24,26 €
1001,71220 €171,22 €
5001,56170 €780,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,27590 €3.827,70 €
Manufacturers Standard Package
Unit Price without VAT:3,68000 €
Unit Price with VAT:4,37920 €