
SIA430DJT-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIA430DJT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIA430DJT-T1-GE3CT-ND - Cut Tape (CT) 742-SIA430DJT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA430DJT-T1-GE3 |
Description | MOSFET N-CH 20V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 12A (Tc) 19.2W (Tc) Surface Mount PowerPAK® SC-70-6 Single |
Datasheet | Datasheet |
EDA/CAD Models | SIA430DJT-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 800 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 19.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 Single | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43600 € | 4,36 € |
| 100 | 0,28200 € | 28,20 € |
| 500 | 0,21552 € | 107,76 € |
| 1.000 | 0,19409 € | 194,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16684 € | 500,52 € |
| 6.000 | 0,15311 € | 918,66 € |
| 9.000 | 0,14611 € | 1.314,99 € |
| 15.000 | 0,13825 € | 2.073,75 € |
| 21.000 | 0,13360 € | 2.805,60 € |
| 30.000 | 0,12977 € | 3.893,10 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |











