
BQ25790YBGR | |
|---|---|
DigiKey Part Number | 296-BQ25790YBGRTR-ND - Tape & Reel (TR) 296-BQ25790YBGRCT-ND - Cut Tape (CT) 296-BQ25790YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25790YBGR |
Description | IC BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 56-DSBGA (2.9x3.32) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25790YBGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit | |
Charge Current - Max | 5A | |
Battery Pack Voltage | 18.8V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-XFBGA, DSBGA | |
Supplier Device Package | 56-DSBGA (2.9x3.32) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,16100 € | 41,61 € |
| 25 | 3,84640 € | 96,16 € |
| 100 | 3,50110 € | 350,11 € |
| 250 | 3,33632 € | 834,08 € |
| 500 | 3,23702 € | 1.618,51 € |
| 1.000 | 3,15529 € | 3.155,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,05433 € | 9.162,99 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |











