


5600201530 | |
|---|---|
DigiKey Part Number | WM16224TR-ND - Tape & Reel (TR) WM16224CT-ND - Cut Tape (CT) WM16224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600201530 |
Description | CONN HEADER SMD 15POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600201530 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Mated Stacking Heights 9.3mm |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,54100 € | 25,41 € |
| 100 | 2,15970 € | 215,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 2,37037 € | 1.540,74 € |
| 1.300 | 2,25731 € | 2.934,50 € |
| 1.950 | 2,19370 € | 4.277,72 € |
| 3.250 | 2,11614 € | 6.877,46 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |









