
SI8409DB-T1-E1 | |
|---|---|
DigiKey Part Number | SI8409DB-T1-E1TR-ND - Tape & Reel (TR) SI8409DB-T1-E1CT-ND - Cut Tape (CT) SI8409DB-T1-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8409DB-T1-E1 |
Description | MOSFET P-CH 30V 4.6A 4MICROFOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.6A (Ta) 1.47W (Ta) Surface Mount 4-Microfoot |
Datasheet | Datasheet |
EDA/CAD Models | SI8409DB-T1-E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1.47W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-Microfoot | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,89900 € | 8,99 € |
| 100 | 0,60090 € | 60,09 € |
| 500 | 0,47304 € | 236,52 € |
| 1.000 | 0,43192 € | 431,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37969 € | 1.139,07 € |
| 6.000 | 0,35340 € | 2.120,40 € |
| 9.000 | 0,34548 € | 3.109,32 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |










