
MIC23030-GYMT-TR | |
|---|---|
DigiKey Part Number | 576-3366-2-ND - Tape & Reel (TR) 576-3366-1-ND - Cut Tape (CT) 576-3366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC23030-GYMT-TR |
Description | IC REG BUCK 1.8V 400MA 6TMLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 400mA 6-UFDFN Exposed Pad, 6-TMLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC23030-GYMT-TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 8MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-TMLF® (1.6x1.6) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 25 | 0,40280 € | 10,07 € |
| 100 | 0,39320 € | 39,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35981 € | 1.799,05 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











