
ADG1606BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1606BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1606BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1606BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1606BCPZ-REEL7 |
Description | IC MUX 16:1 5OHM 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 5Ohm 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1606BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 128ns, 109ns | |
-3db Bandwidth | 22MHz | |
Charge Injection | 33pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF, 240pF | |
Current - Leakage (IS(off)) (Max) | 150pA | |
Crosstalk | -62dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 € | 9,37 € |
| 10 | 6,39700 € | 63,97 € |
| 25 | 5,62080 € | 140,52 € |
| 100 | 4,74390 € | 474,39 € |
| 250 | 4,41564 € | 1.103,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,41567 € | 6.623,51 € |
| Unit Price without VAT: | 9,37000 € |
|---|---|
| Unit Price with VAT: | 11,15030 € |











