SI7413DN-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 36.697
Unit Price: 1,27000 €
Datasheet
SIS176LDN-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7413DN-T1-E3

DigiKey Part Number
SI7413DN-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI7413DN-T1-E3
Description
MOSFET P-CH 20V 8.4A PPAK1212-8
Customer Reference
Detailed Description
P-Channel 20 V 8.4A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
15mOhm @ 13.2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 400µA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 4.5 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes